Texas Instruments TL074MDREP

Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max I/O Voltage9 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage15 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet19 pages10 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
Newark
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-98.35%

Alternate Parts

Price @ 1000
$ 1.499
$ 1.676
$ 1.676
Stock
274,510
69,115
69,115
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074MDREP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL074MDREP provided by its distributors.

Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
Enhanced product, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC -55 to 125
OP-AMP, QUAD, 3MHZ, 13V/us, SOIC-14; Op Amp Type:JFET; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:30V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max I/O Voltage9 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage15 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet19 pages10 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
Newark
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago