STMicroelectronics TL074IN

Amplifier; Operational; +/- 18V; 1.4 mA(Typ.) Supply; 3 mV (Typ.); 3 MHz (Typ.)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature105 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature-40 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074IN.

element14 APAC
Datasheet18 pages11 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
element14
Datasheet15 pages18 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet11 pages22 years ago
TME
Datasheet41 pages16 years ago
Sierra IC
Datasheet31 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL074IN.

Descriptions

Descriptions of STMicroelectronics TL074IN provided by its distributors.

Amplifier; Operational; +/- 18V; 1.4 mA(Typ.) Supply; 3 mV (Typ.); 3 MHz (Typ.)
LOW NOISE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Lead Free Through Hole J-FET BIPOLAR J-FET Amplifier 680mW 80dB 13V/mus -40C~105C
QUAD OP-AMP 13000 uV OFFSET-MAX 3 MHz BAND WIDTH PDIP14
OP AMP, QUAD, 3MHZ, L BIAS, 14DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 6V to 36V; Gain Bandwidth: 3MHz; Input Offset Voltage Max: 10mV; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +105°C; Supply Voltage + Nom: 36V; Supply Voltage Max: 36V; Supply Voltage Min: 6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074 IN
  • TL074-IN

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature105 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature-40 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074IN.

element14 APAC
Datasheet18 pages11 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet15 pages18 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
element14
Datasheet15 pages18 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet11 pages22 years ago
TME
Datasheet41 pages16 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant