STMicroelectronics TL074CN

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time100 ns
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074CN.

element14 APAC
Datasheet18 pages11 years ago
Newark
Datasheet16 pages12 years ago
Future Electronics
Datasheet15 pages18 years ago
Components Direct
Datasheet15 pages18 years ago
Farnell
Datasheet11 pages22 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet11 pages22 years ago
Nu Horizons
Datasheet14 pages18 years ago
Sierra IC
Datasheet31 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL074CN.

Related Parts

Descriptions

Descriptions of STMicroelectronics TL074CN provided by its distributors.

Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Lead Free Through Hole J-FET BIPOLAR J-FET Amplifier 680mW 100ns 70dB 13V/mus
QUAD OP-AMP 13000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP14
IC, OP AMP, QUAD JFET, DIP14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:JFET Operational; Base Number:074; Device Marking:TL074CN; Gain Bandwidth:3MHz; IC Generic Number:074; IC Temperature Range:Commercial; Input Offset Voltage Max:13mV; Logic Function Number:74; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074 CN
  • TL074 CN

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time100 ns
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074CN.

element14 APAC
Datasheet18 pages11 years ago
Newark
Datasheet16 pages12 years ago
Future Electronics
Datasheet15 pages18 years ago
Components Direct
Datasheet15 pages18 years ago
Farnell
Datasheet11 pages22 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet11 pages22 years ago
Nu Horizons
Datasheet14 pages18 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant