Texas Instruments TL074CDR

IC OPAMP JFET 3MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ¡À15V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingDigi-Reel®
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages23 years ago
TME
Datasheet41 pages16 years ago
Farnell
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet47 pages9 years ago
Datasheet47 pages9 years ago
Datasheet51 pages8 years ago
Datasheet44 pages12 years ago
element14 APAC
Datasheet51 pages8 years ago
Datasheet47 pages9 years ago
Newark
Datasheet47 pages9 years ago
DigiKey
Datasheet36 pages19 years ago
LCSC
Datasheet93 pages1 year ago
Datasheet69 pages2 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
iiiC
Datasheet48 pages11 years ago
Upverter
Datasheet48 pages11 years ago
Jameco
Datasheet37 pages17 years ago
Sierra IC
Datasheet31 pages20 years ago

Inventory History

3 month trend:
-59.44%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.471
$ 0.471
Stock
4,400,057
1,604,308
1,604,308
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL074CDR provided by its distributors.

IC OPAMP JFET 3MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ¡À15V 14-Pin SOIC T/R
Quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
ROHS3Compliant EAR99 TL074 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.007muA 9V 3000kHz
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
Integrated Circuit Operational Amplifier: low-noise; CH:4; 3MHz; JFET-input; ±15V; 0+70 deg.C; SMD; SO14
Ic, Op Amp, Quad, Smd; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL074CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074CDR
  • TL074 CDR
  • TL074CDR .
  • TL074CDR.
  • TL074CDR..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingDigi-Reel®
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages23 years ago
TME
Datasheet41 pages16 years ago
Farnell
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet47 pages9 years ago
Datasheet47 pages9 years ago
Datasheet51 pages8 years ago
Datasheet44 pages12 years ago
element14 APAC
Datasheet51 pages8 years ago
Datasheet47 pages9 years ago
Newark
Datasheet47 pages9 years ago
DigiKey
Datasheet36 pages19 years ago
LCSC
Datasheet93 pages1 year ago
Datasheet69 pages2 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
iiiC
Datasheet48 pages11 years ago
Upverter
Datasheet48 pages11 years ago
Jameco
Datasheet37 pages17 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago