Texas Instruments TL074ACDR

Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingTape & Reel
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074ACDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Farnell
Datasheet47 pages9 years ago
Datasheet67 pages6 years ago
Datasheet47 pages9 years ago
Newark
Datasheet47 pages9 years ago
Datasheet48 pages11 years ago
LCSC
Datasheet93 pages1 year ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
element14 APAC
Datasheet51 pages8 years ago
Upverter
Datasheet48 pages11 years ago
iiiC
Datasheet48 pages11 years ago
Verical
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Jameco
Datasheet42 pages15 years ago
DigiKey
Datasheet36 pages19 years ago
Sierra IC
Datasheet31 pages20 years ago

Inventory History

3 month trend:
+7.03%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.552
$ 0.552
Stock
1,028,253
297,275
297,275
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL074ACDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL074ACDR provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
Quad, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp
IC, OP AMP, QUAD JFET, SMD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 36V; Amplifier Type: JFET Operational; Base Number: 074; Device Marking: TL074ACD; IC Temperature Range: Commercial; Input Offset Voltage Max: 6mV; Logic Function Number: 074; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 36V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074ACDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingTape & Reel
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074ACDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Farnell
Datasheet47 pages9 years ago
Datasheet67 pages6 years ago
Datasheet47 pages9 years ago
Newark
Datasheet47 pages9 years ago
Datasheet48 pages11 years ago
LCSC
Datasheet93 pages1 year ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
element14 APAC
Datasheet51 pages8 years ago
Upverter
Datasheet48 pages11 years ago
iiiC
Datasheet48 pages11 years ago
Verical
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Jameco
Datasheet42 pages15 years ago
DigiKey
Datasheet36 pages19 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago