Texas Instruments TL072MFKB

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Production

Technical Specifications

Physical
Case/PackageLCC
Number of Pins20
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Elements2
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072MFKB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages13 years ago
Sierra IC
Datasheet31 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 16.227
$ 23.417
$ 23.417
Stock
36,725
53,718
53,718
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072MFKB.

Related Parts

Descriptions

Descriptions of Texas Instruments TL072MFKB provided by its distributors.

Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 13V/mus 125C 3MHz
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, CQCC20
Op Amp Dual Low Noise Amplifier ±15V/30V 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLCC
Number of Pins20
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Elements2
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072MFKB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages13 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago