Texas Instruments TL072CPWRG4

Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-TSSOP 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
PackagingTape and Reel
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072CPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Datasheet41 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet48 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.302
$ 0.337
Stock
470,324
1,477,560
225,248
Authorized Distributors
1
3
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072CPWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL072CPWRG4 provided by its distributors.

Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-TSSOP 0 to 70
ROHS3Compliant EAR99 TL072 Tape & Reel (TR) op amp buffer circuit 3mm 0.007muA 9V 3000kHz
Op Amp Dual Low Noise Amplifier ±15V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
PackagingTape and Reel
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072CPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet47 pages12 years ago
Datasheet43 pages12 years ago
Datasheet41 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet48 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago