Sponsored
FEQUIV Equivalent to STMicroelectronics TL072CDT
Texas Instruments LF444CMX/NOPB
Quad Low Power JFET Input Operational Amplifier 14-SOIC 0 to 70

STMicroelectronics TL072CDT

TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
TL072CDT/BKN 1,933 Buy Now »
USD
0.197 0.197 0.186 0.176 0.176
TL072CDT 32,500 Buy Now »
USD
0.091
Digi-Key 3
497-2200-1-ND 8,613 Buy Now »
USD
0.480 0.387 0.264 0.148 0.148
497-2200-6-ND 8,613 Buy Now »
USD
0.480 0.387 0.264 0.148 0.148
497-2200-2-ND 7,500 Buy Now »
USD
0.124
Verical 3
TL072CDT 145,000 Buy Now »
USD
0.093
TL072CDT 2,454 Buy Now »
USD
0.132 0.102 0.102
TL072CDT 25,000 Buy Now »
USD
0.105
Arrow 2
TL072CDT**MULT1 2,454 Buy Now »
USD
0.204 0.173 0.132 0.102 0.102
TL072CDT 15,000 Buy Now »
USD
0.105
Newark 2
89K1716 1,873 Buy Now »
USD
0.157 0.157 0.157 0.133 0.133
57P3686 0 ··
USD
0.110
Mouser
511-TL072CDT 12,227 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Future Electronics
TL072CDT 0 ··
USD
0.154 0.154 0.153 0.132 0.132
Farnell 3
1467663RL 7,809 Buy Now »
GBP
0.201 0.201 0.143 0.110 0.103
1467663 7,809 Buy Now »
GBP
0.201 0.201 0.143 0.110 0.103
2253418 7,500 Buy Now »
GBP
0.088
element14 APAC 2
1467663 6,554 Buy Now »
SGD
0.720 0.554 0.301 0.226 0.180
2253418 12,500 Buy Now »
SGD
0.178
Rutronik
ICOP4348 0 ··
USD
0.074
Avnet Europe
TL072CDT 80,000 Buy Now »
USD
0.103
Avnet Asia
TL072CDT 0 ··
USD
0.919
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
TL072CDT 8,700 Buy Now »
USD
0.454 0.381
Chip One Stop Global
C1S730200478810 2,454 Buy Now »
USD
0.261 0.125 0.117
Electronic Expediters
TL072CDT 1,900 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Quest
TL072CDT 2,414 Buy Now »
USD
0.900 0.450 0.270 0.180 0.135
MCM Electronics
115-TL072CDT 2 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Abtronics
TL072CDT 81 ··
STLAA.com
TL072CDT ··
SIE
TL072CDT 342,500 ··
Abacus Technologies
TL072CDT 7,400 ··
Ewing Components
TL072CDT 7,235 Send RFQ »
GreenTree Electronics
TL072CDT 18,000 Send RFQ »
Distrelec
TL072CDT 0 ··
EUR
0.210 0.190 0.170 0.170 0.170
RS Components
426061 1,260 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TL072CDT Contact ··
USD
0.383 0.383 0.383
North Star Micro
TL072CDT Contact ··

Descriptions

IC OPAMP JFET 4MHZ 8SO
Digi-Key
OP AMP, JFET DUAL, SMD; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:4MHz; Slew Rate:16V/µs; Voltage, Supply Min:6V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:4GHz; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:36V
Farnell
Lo Noise Dual JFET Op Amp TL072CDT
RS Components
OP Amp Dual GP ±18V 8-Pin SO N T/R
Avnet Europe
OP Amp Dual GP ???}18V 8-Pin SO N T/R
Chip One Stop Global
IC, OP AMP, JFET DUAL, SMD; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:4MHz; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:4MHz; Input Offset Voltage Max:10mV; Package / Case:SOIC; Slew Rate:16V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:SMD
element14 APAC
IC AMP LN J-FET DUAL OP 8 SOIC - TL072CDT
iiiC
JFET inputs, low input bias current
STMicroelectronics
Operational Amplifier [ST] TL072CDT Operational Amplifier
Distrelec
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; Supply Voltage Min:6V; Supply Voltage Max:36V; No. of Pins:8; Bandwidth:4GHz; Leaded Process Compatible:Yes; Offset Voltage:10mV; Package/Case:8-SOIC ;RoHS Compliant: Yes
Newark
TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
Future Electronics
OP Amp Dual GP ±18V 8-Pin SO N T/R
Avnet
OP Amp Dual GP ±18V 8-Pin SO N T/R
Avnet Asia
OP Amp Dual GP ?18V 8-Pin SO N T/R
Verical

Technical Specifications

Number of Channels 2
Number of Circuits 2
Case / Package / Footprint SOIC
Supply Voltage (DC) 36 V
Lead-Free Status Lead Free
Bandwidth 4 MHz
Slew Rate 16 V/μs
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Gain Bandwidth Product 4 MHz
RoHS Compliant
Number of Pins 8

Documents

Nu Horizons
Datasheet 16 pages 11 years ago
STMicroelectronics
Datasheet 16 pages 11 years ago
Future Electronics
Datasheet 16 pages 5 years ago
Datasheet 16 pages 2 years ago
Digi-Key
Datasheet 15 pages 11 years ago
Sierra IC
Datasheet 10 pages 15 years ago
Jameco
Datasheet 17 pages 8 years ago
iiiC
Datasheet 16 pages 5 years ago

Images

Alternate Names

ST MICRO TL072CDT
STM TL072CDT
SGS TL072CDT
SGS THOMSON TL072CDT
INMOS TL072CDT
SGS THOMPSON TL072CDT
SESCOSEM TL072CDT
STMICR TL072CDT
ST8 TL072CDT
STMICROE TL072CDT
WAFERSCALE TL072CDT
SGS-ATES TL072CDT
ST/SGS TL072CDT
ST MICROELECTRONICS SEMI TL072CDT
THOMS TL072CDT
ST MIC TL072CDT
SGST TL072CDT
STMICROELECTRON TL072CDT
WAFERSCALE INTEGRATION INC TL072CDT
SGS-Thomson Microelectronics TL072CDT
STMICROELECT TL072CDT
SGS THOMP TL072CDT
SGS/ST TL072CDT
FAROUDJA TL072CDT
STMICROEL TL072CDT
ST Microeletronics TL072CDT

Search for other parts like TL072 »