Texas Instruments TL072ACP

Amplifier; Low Noise Operational Amplifier; 18 V; 1.4 ma (typ.); 30 V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet47 pages12 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet41 pages16 years ago
Burklin Elektronik
Datasheet50 pages6 years ago
Newark
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet47 pages9 years ago
Datasheet48 pages10 years ago
DigiKey
Datasheet36 pages19 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
element14 APAC
Datasheet47 pages9 years ago
iiiC
Datasheet48 pages11 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet21 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet21 pages15 years ago
element14
Datasheet40 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
Sierra IC
Datasheet31 pages20 years ago

Inventory History

3 month trend:
-3.46%

Alternate Parts

Price @ 1000
$ 0.568
$ 0.38
$ 0.38
Stock
778,317
550,466
550,466
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072ACP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL072ACP provided by its distributors.

AMPLIFIER; LOW NOISE OPERATIONAL AMPLIFIER; 18 V; 1.4 MA (TYP.); 30 V
Op Amp Dual Low Noise Amplifier 卤15V/30V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 7500uV Offset-Max, PDIP8
Dual JFET-Input Operational Amplifier, PDIP-8, TL072ACP
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-PDIP 0 to 70
Through Hole J-FET BIPOLAR DUAL J-FET Amplifier 100dB 13V/mus 0C~70C 3MHz
Ic, Op Amp, Dual Jfet, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TL072ACP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072ACP .
  • TL072ACP...

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Datasheet47 pages12 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet41 pages16 years ago
Burklin Elektronik
Datasheet50 pages6 years ago
Newark
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet47 pages9 years ago
Datasheet48 pages10 years ago
DigiKey
Datasheet36 pages19 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
element14 APAC
Datasheet47 pages9 years ago
iiiC
Datasheet48 pages11 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet21 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet21 pages15 years ago
element14
Datasheet40 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
Sierra IC
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago