Texas Instruments TL072ACD

Dual Rail-to-Rail Operational Amplifier, SOIC-8, TL072ACD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5 mA
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Burklin Elektronik
Datasheet50 pages6 years ago
Upverter
Datasheet48 pages10 years ago
Newark
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet36 pages19 years ago
Datasheet47 pages9 years ago
Datasheet47 pages9 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
Farnell
Datasheet48 pages11 years ago
element14
Datasheet40 pages13 years ago
Jameco
Datasheet37 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet31 pages19 years ago

Inventory History

3 month trend:
-9.39%

Alternate Parts

Price @ 1000
$ 0.844
$ 0.18
$ 0.9
$ 0.24
$ 0.248
Stock
229,380
2,618,399
270,073
572,989
332,998
Authorized Distributors
2
6
2
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
Number of Circuits
2
2
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
6 mV
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
-
-
Max Supply Voltage
-
18 V
-
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments TL072ACD provided by its distributors.

Dual Rail-to-Rail Operational Amplifier, SOIC-8, TL072ACD
Amplifier, Operational; 18 V; 1.4 mA (Typ.); 30 V; SOIC
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
GULL WING Surface Mount J-FET BIPOLAR J-FET Amplifier 100dB 16V/mus 0C~70C 4MHz
IC, OP AMP, DUAL JFET, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broche
Ic, Op Amp, Dual Jfet, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL072ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072ACD.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5 mA
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet49 pages9 years ago
Datasheet48 pages10 years ago
Datasheet46 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Burklin Elektronik
Datasheet50 pages6 years ago
Upverter
Datasheet48 pages10 years ago
Newark
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet43 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet36 pages19 years ago
Datasheet47 pages9 years ago
Datasheet47 pages9 years ago
SHENGYU ELECTRONICS
Datasheet94 pages1 year ago
Farnell
Datasheet48 pages11 years ago
element14
Datasheet40 pages13 years ago
Jameco
Datasheet37 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet31 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago