Texas Instruments TL071CD

OP Amp Single GP ±18V 8-Pin SOIC OP Amp Single GP ±18V 8-Pin SOIC OP Amp Single GP ±18V 8-Pin SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TL071CD 750 Buy Now »
USD
0.218 0.197 0.165 0.151 0.151
Avnet
TL071CD 4,250 Buy Now »
USD
0.353 0.343 0.251 0.251 0.251
Verical
TL071CD 750 Buy Now »
USD
0.163 0.163
Digi-Key
296-12947-5-ND 1,840 Buy Now »
USD
0.530 0.450 0.336 0.204 0.162
TI store
TL071CD 995 Buy Now »
USD
0.540 0.470 0.370 0.140 0.140
Newark
08F9262 1,774 Buy Now »
USD
0.219 0.219 0.200 0.185 0.160
Chip One Stop Japan
C1S746201302375 750 Buy Now »
JPY
57.50 29.50 23.10 23.10
Rochester Electronics
TL071CD 41,963 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
595-TL071CD 3,449 Buy Now »
USD
0.520 0.433 0.264 0.204 0.161
Chip One Stop Global
C1S746200051809 315 Buy Now »
JPY
60.30 56.50 56.50 56.50
Farnell
9589449RL 6,537 Buy Now »
GBP
0.327 0.221 0.134 0.105 0.086
element14 APAC
9589449 6,773 Buy Now »
SGD
0.814 0.678 0.414 0.320 0.252
Avnet Europe
TL071CD 6,675 Buy Now »
EUR
0.321 0.117 0.107
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TL071CD 40 Buy Now »
USD
0.625 0.625 0.625
Bristol Electronics
TL071CD 200 ··
USD
0.169 0.169 0.169 0.169 0.169
Area51
TL071CD 739 ··
USD
0.151 0.151 0.151 0.151 0.151
SPEC
TL071CD 377 ··
Eurotronik
TL071CD 1,050 ··
Abtronics
TL071CD 18 ··
JieJie Electronics
TL071CD 54,000 ··
Abacus Technologies
TL071CD 3,000 ··
Distrelec
TL071CD 335 Buy Now »
EUR
0.270 0.250 0.220 0.220 0.220
RS Components
5173204 1,221 Buy Now »
GBP
0.173 0.135 0.135
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TL071CD Contact Send RFQ »
North Star Micro
TL071CD Contact ··
Touchstone Systems
TL071CD Contact Send RFQ »

Descriptions

OP Amp Single GP ±18V 8-Pin SOIC OP Amp Single GP ±18V 8-Pin SOIC OP Amp Single GP ±18V 8-Pin SOIC
SPEC
Operational Amplifier [Texas Instruments] TL071CD Operational Amplifier
Distrelec
OP Amp Single GP ±18V 8-Pin SOIC Tube
Avnet
TL071 3MHz 13V/uS LN op amp SOIC8
RS Components
OP Amp Single GP }18V 8-Pin SOIC Tube
Chip One Stop Global
OP Amp Single GP ??18V 8-Pin SOIC Tube
Verical
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:3MHz; Bias Current:200pA ;RoHS Compliant: Yes
Newark
Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70
Texas Instruments
IC OP-AMP 3MHZ 13V/s SOIC-8
Component Sense
OP AMP, JFET-INPUT LOW NOISE, SOIC8; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:3MHz; Slew Rate:13V/µs; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:3MHz; Base Number:071; Device Marking:TL071CD; IC Generic Number:071; Logic Function Number:071; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:25mV; Voltage, Supply +Nom:18V; Voltage, Supply -Nom:-18V
Farnell
OP Amp Single GP }18V 8-Pin SOIC Tube
Chip One Stop Japan
IC OPAMP JFET 3MHZ 8SOIC
Digi-Key
OP AMP, JFET-INPUT LOW NOISE, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:071; Device Marking:TL071CD; Gain Bandwidth:3MHz; IC Generic Number:071; IC Temperature Range:Commercial; Input Offset Voltage Max:25mV; Logic Function Number:071; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:13V/µs; Supply Voltage + Nom:18V; Supply Voltage - Nom:-18V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:SMD
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Supply Voltage (DC) 18 V
Case / Package / Footprint SOIC
Gain Bandwidth Product 3 MHz
Input Offset Drift 18 µV/K
Number of Pins 8
Packaging Cut Tape (CT)
Bandwidth 3 MHz
Input Bias Current 65 pA
RoHS Compliant
Number of Channels 1
Supply Current 1.4 mA
REACH SVHC Compliance No SVHC
Rise Time 100 ns
Slew Rate 13 V/μs
Number of Circuits 1
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 5 years ago
Datasheet 47 pages 4 years ago
Datasheet 41 pages 8 years ago
Datasheet 30 pages 15 years ago
Datasheet 48 pages 2 years ago
Datasheet 46 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 49 pages 2 years ago
Datasheet 48 pages 2 years ago
Datasheet 47 pages 2 years ago
Digi-Key
Datasheet 36 pages 11 years ago
Sierra IC
Datasheet 10 pages 15 years ago
Farnell
Datasheet 48 pages 4 years ago
element14
Datasheet 40 pages 6 years ago
Allied Electronics
Datasheet 14 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TL071CD
TEXAS TL071CD
TEXAS INST TL071CD
TEXAS INSTR TL071CD
TEXAS INSTRUMENT TL071CD
TEXAS INS TL071CD
TEXAS INSTRUMENTS INC TL071CD
TEX TL071CD
TEXAS INSTRUMEN TL071CD
TEXAS INSTRU TL071CD
TI/NS TL071CD
TEXINS TL071CD
TEXAS INSTRUMENTS INCORPORATED TL071CD
TEXASIN TL071CD
Texas Instruments (TI) TL071CD
TEAXS TL071CD
TEXAS INTRUMENTS TL071CD
TEXAS INSTRUM TL071CD
TEXAS INSRUMENT TL071CD
TEXAS IST TL071CD
TI-PB TL071CD
Texas Instruments Rfid Systems TL071CD
TEXINST TL071CD
TEXAS INSRUMENTS TL071CD
TEXAS INTRUMENT TL071CD
Texas Instr. TL071CD
Texas Instruments Inc. TL071CD

Search for other parts like TL071 »