Texas Instruments TL064IDR

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Power Dissipation30 mW
Max Supply Voltage36 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current200 µA
Operating Supply Voltage18 V
PackagingTape & Reel
Quiescent Current250 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain75.56 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet48 pages10 years ago
Datasheet51 pages11 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages16 years ago
Newark
Datasheet52 pages7 years ago
Datasheet46 pages9 years ago
Datasheet46 pages9 years ago
element14 APAC
Datasheet51 pages11 years ago
Datasheet52 pages8 years ago
Datasheet46 pages9 years ago
LCSC
Datasheet54 pages1 year ago
Datasheet53 pages2 years ago
Rochester Electronics
Datasheet17 pages10 years ago
iiiC
Datasheet49 pages11 years ago
Jameco
Datasheet44 pages15 years ago
DigiKey
Datasheet39 pages19 years ago
Sierra IC
Datasheet32 pages19 years ago

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.507
$ 0.507
Stock
2,316,100
633,372
633,372
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL064IDR provided by its distributors.

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier ¡À18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
ROHS3Compliant EAR99 TL064 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.02muA 9V 1000kHz
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Ic, Op Amp, Quad Jfet, Smd, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:3.5V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL064IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL064IDR .
  • TL064IDR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Power Dissipation30 mW
Max Supply Voltage36 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current1 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current200 µA
Operating Supply Voltage18 V
PackagingTape & Reel
Quiescent Current250 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain75.56 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet48 pages10 years ago
Datasheet51 pages11 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages16 years ago
Newark
Datasheet52 pages7 years ago
Datasheet46 pages9 years ago
Datasheet46 pages9 years ago
element14 APAC
Datasheet51 pages11 years ago
Datasheet52 pages8 years ago
Datasheet46 pages9 years ago
LCSC
Datasheet54 pages1 year ago
Datasheet53 pages2 years ago
Rochester Electronics
Datasheet17 pages10 years ago
iiiC
Datasheet49 pages11 years ago
Jameco
Datasheet44 pages15 years ago
DigiKey
Datasheet39 pages19 years ago
Sierra IC
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago