Texas Instruments TL064ACDG4

Quad Low-Power JFET-Input Operational Amplifier 14-SOIC 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current200 µA
Operating Supply Voltage18 V
PackagingRail/Tube
Slew Rate3.5 V/µs
Voltage Gain75.56 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064ACDG4.

Texas Instruments
Datasheet48 pages10 years ago
Datasheet51 pages11 years ago
Datasheet49 pages12 years ago
Datasheet43 pages16 years ago
iiiC
Datasheet49 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064ACDG4.

Descriptions

Descriptions of Texas Instruments TL064ACDG4 provided by its distributors.

Quad Low-Power JFET-Input Operational Amplifier 14-SOIC 0 to 70
QUAD OP-AMP 7500 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO14
OP Amp Quad GP ±18V 14-Pin SOIC Tube
IC OPAMP JFET 1MHZ QUAD 14SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current200 µA
Operating Supply Voltage18 V
PackagingRail/Tube
Slew Rate3.5 V/µs
Voltage Gain75.56 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064ACDG4.

Texas Instruments
Datasheet48 pages10 years ago
Datasheet51 pages11 years ago
Datasheet49 pages12 years ago
Datasheet43 pages16 years ago
iiiC
Datasheet49 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago