STMicroelectronics TL062CN

OP Amp Dual GP ±18V 8-Pin PDIP Tube


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TL062CN 0 ··
Newark
89K1098 0 ··
element14 APAC
1094347 0 ··
SGD
0.649 0.515 0.515 0.515 0.515
Farnell
1094347 0 ··
GBP
0.300 0.210 0.193 0.145 0.145
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TL062CN 2,796 ··
Ewing Components
TL062CN 10,000 Send RFQ »
Abtronics
TL062CN 44 ··
Abacus Technologies
TL062CN 1,000 ··
SIE
TL062CN 6,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
TL062CN Contact ··
North Star Micro
TL062CN Contact ··
Touchstone Systems
TL062CN Contact Send RFQ »
Bristol Electronics
TL062CN Contact ··

Descriptions

Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.5V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; IC Generic Number:062; Leaded Process Compatible:Yes; Offset Voltage:13mV ;RoHS Compliant: Yes
Newark
OP Amp Dual GP ±18V 8-Pin PDIP Tube
Avnet
IC, OP AMP, DUAL JFET, DIP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:3.5Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:JFET Operational; Base Number:062; Gain Bandwidth:1MHz; IC Generic Number:062; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:62; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Power; Package / Case:DIP; Slew Rate:3.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole
element14 APAC
OP AMP, DUAL JFET, DIP8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:3.5; Voltage, Supply Min:6V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:1MHz; Base Number:062; IC Generic Number:062; Logic Function Number:62; Operational Amplifier Features:Low Power; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:15V
Farnell
JFET inputs, low input bias current
STMicroelectronics

Technical Specifications

Lifecycle Status Active
Number of Channels 2
RoHS Compliant
Number of Circuits 2
REACH SVHC Compliance No SVHC
Number of Pins 8
Case / Package / Footprint DIP
Packaging Tube
Gain Bandwidth Product 1 MHz
Lead-Free Status Lead Free
Slew Rate 3.5 V/μs
Mounting Type Through Hole
Supply Voltage (DC) 15 V
Bandwidth 1 MHz

Documents

Future Electronics
Datasheet 15 pages 5 years ago
Farnell
Datasheet 16 pages 11 years ago
Digi-Key
Datasheet 10 pages 15 years ago
Nu Horizons
Datasheet 14 pages 11 years ago
iiiC
Datasheet 16 pages 11 years ago

Images

Alternate Names

ST MICRO TL062CN
STM TL062CN
SGS TL062CN
SGS THOMSON TL062CN
INMOS TL062CN
SGS THOMPSON TL062CN
SESCOSEM TL062CN
STMICR TL062CN
ST8 TL062CN
STMICROE TL062CN
WAFERSCALE TL062CN
SGS-ATES TL062CN
ST/SGS TL062CN
ST MICROELECTRONICS SEMI TL062CN
THOMS TL062CN
ST MIC TL062CN
SGST TL062CN
STMICROELECTRON TL062CN
WAFERSCALE INTEGRATION INC TL062CN
SGS-Thomson Microelectronics TL062CN
STMICROELECT TL062CN
SGS THOMP TL062CN
SGS/ST TL062CN
FAROUDJA TL062CN
STMICROEL TL062CN
ST Microeletronics TL062CN

Search for other parts like TL062 »