Texas Instruments TL054IDR

Op Amp Quad Low Offset Voltage Amplifier 卤15V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5.5 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product2.7 MHz
Nominal Supply Current11.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current8.4 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingTape and Reel
Slew Rate17.8 V/µs
Voltage Gain97.15 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL054IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
LCSC
Datasheet64 pages1 year ago
iiiC
Datasheet68 pages11 years ago
Upverter
Datasheet68 pages11 years ago

Inventory History

3 month trend:
-6.94%

Alternate Parts

Price @ 1000
$ 1.388
$ 1.76
$ 1.76
Stock
332,305
150,179
20,427
Authorized Distributors
4
3
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
17.8 V/µs
17.8 V/µs
17.8 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
560 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
8.4 mA
8.4 mA
8.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL054IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL054IDR provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier 卤15V 14-Pin SOIC T/R
Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:10V/µs; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Differential Phase:64°; Input Bias Current:200pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5.5 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product2.7 MHz
Nominal Supply Current11.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current8.4 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingTape and Reel
Slew Rate17.8 V/µs
Voltage Gain97.15 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL054IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
LCSC
Datasheet64 pages1 year ago
iiiC
Datasheet68 pages11 years ago
Upverter
Datasheet68 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago