Texas Instruments TL052AIDG4

Enhanced-JFET Precision Dual Operational Amplifier 8-SOIC -40 to 85

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)2.8 mV
Max Dual Supply Voltage15 V
Max I/O Voltage800 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.8 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingRail/Tube
Slew Rate20.7 V/µs
Voltage Gain95.42 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052AIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
iiiC
Datasheet68 pages11 years ago
Arrow Electronics
Datasheet68 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.194
$ 2.316
Stock
86,055
2,155,090
141,374
Authorized Distributors
0
3
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20.7 V/µs
20.7 V/µs
20.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.8 mV
2.8 mV
2.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL052AIDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL052AIDG4 provided by its distributors.

Enhanced-JFET Precision Dual Operational Amplifier 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:3MHz; Slew Rate:20.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)2.8 mV
Max Dual Supply Voltage15 V
Max I/O Voltage800 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.8 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingRail/Tube
Slew Rate20.7 V/µs
Voltage Gain95.42 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052AIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
iiiC
Datasheet68 pages11 years ago
Arrow Electronics
Datasheet68 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago