Omron TL-M2ME2

Proximity Sensor Inductive NC NPN 2mm 10V to 30V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads

Documents

Download datasheets and manufacturer documentation for Omron TL-M2ME2.

Newark
Datasheet4 pages15 years ago
Electro Sonic
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron TL-M2ME2.

Descriptions

Descriptions of Omron TL-M2ME2 provided by its distributors.

Proximity Sensor Inductive NC NPN 2mm 10V to 30V
Sensor, Proximity, Inductive, Supply Voltage Max: 30 VDC,
Inductive Proximity Sensor; Sensing Range Max:2Mm; Thread Size - Metric:-; Sensor Output:Npn; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Product Range:-; Sensor Housing:Rectangular; Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation TL-M2ME2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2ME2

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads

Documents

Download datasheets and manufacturer documentation for Omron TL-M2ME2.

Newark
Datasheet4 pages15 years ago
Electro Sonic
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant