B&K Precision TL 5A

HOOK-UP CABLE SET; Voltage Rating:60V; Kit Contents:1Pair Black and Red Test Lea

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TL-5A-ND 349 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Newark
13C3253 135 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Zoro
G8483422 Yes ··
USD
11.82 11.82 11.82 11.82 11.82
Mouser
615-TL-5A 109 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
All-Spec
TL-5A-65699 n/s Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Hisco
TL-5A-65699 n/s Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Allied Electronics
70146307 26 Buy Now »
USD
10.50 10.50 10.50 10.50 10.50
Onlinecomponents.com
TL5A 6 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Master Electronics
TL5A 5 ··
USD
10.00 10.00 10.00 10.00 10.00
Raptor Supplies
GR0156914 Yes ··
GBP
15.00 12.00 12.00 12.00 12.00
Cole-Parmer
EW-20003-07 Yes ··
USD
10.00 10.00 10.00 10.00 10.00
MCM Electronics
73-1390 53 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Grainger
20FP83 Yes ··
USD
16.28 16.28 16.28 16.28 16.28
Amazon
B0017QJMIM Yes ··
USD
10.00 10.00 10.00 10.00 10.00
Electro Sonic
TL5A 6 Buy Now »
USD
10.60 10.60 10.60 10.60 10.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
TL5A 2 Buy Now »
USD
10.00 10.00 10.00 10.00 10.00
Amazon Seller
B0017QJMIM Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL 5A Contact ··
XS Micro
TL 5A Contact ··

Descriptions

Hook Clip Test Leads Red/Black Silicone - GR0156914
Raptor Supplies
B&K Precision TL 5A Hook-Up Cable Set for Multi Range DC Power Supply. Hook-up cable set for multi range DC power supply. 4mm Banana plug to alligator clip. 5A Rating. Black and red pair. 40" Length
Amazon Seller
Cable Set 5 AMP Hook-Up For BK1786B
Hisco
Cable Set 5 AMP Hook-Up For BK1786B
All-Spec
Banana Plug; 40 in.; Black and Red; 3.5mm; 5 A
Allied Electronics
5A Hook-Up Cable Set
Master Electronics
General Accessories. Product Type Power Cable,Brand B & K Precision. B & K Precision TL 5A Banana Plug Power Supply Cables.
Cole-Parmer
B&K 5A HOOK-UP CABLE SET
Electro Sonic
TEST LEAD BANANA TO GATOR 40"
Digi-Key
TEST LEADS 5A
North Star Micro
BK Precision TL 5A 5A Hook-Up Cable Set for 9110 Multi Range DC Power Supplies
Test Equipment Depot
B&K PRECISION TL 5A Hook Clip Test Leads, Red/Black, Silicone. More details: Hook Clip Test Leads, Length 3 ft. 4 In., Color Red/Black, Wire Insulation Silicone, Max. Amps 5, Max. Voltage 70VAC/33DC, Wire Gauge 18, Plug and Connector Description Banana Plug to Alligator Clip, For Use With DC Power Supplies, Temp. Range 0 Degrees to 176 Degrees F
Zoro
B&K Precision TL 5A Hook-Up Cable Set for Multi Range DC Power Supply. Hook-up cable set for multi range DC power supply. 4mm Banana plug to alligator clip. 5A Rating. Black and red pair. 40" Length
Amazon
5A Hook-Up Cable Set
Onlinecomponents.com
Hook Clip Test Leads, Length 3 ft. 4 In., Color Red/Black, Wire Insulation Silicone, Max. Amps 5, Max. Voltage 70VAC/33DC, Wire Gauge 18, Plug and Connector Description Banana Plug to Alligator Clip, For Use With DC Power Supplies, Temp. Range 0 Degrees to 176 Degrees F
Grainger
HOOK-UP CABLE SET; Voltage Rating:60V; Kit Contents:1Pair Black and Red Test Lea
Newark

Technical Specifications

Size-Length 1.016 m
RoHS Not Applicable
Current Rating 5 A
Number of Outputs 1
Lead Length 1 m
Voltage Rating (DC) 60 V

Documents

Allied Electronics
Datasheet 8 pages 11 years ago
Datasheet 7 pages 2 years ago
Datasheet 1 page 5 years ago
Mouser
Datasheet 1 page 14 years ago

Images

Alternate Names

SEFRAM TL 5A
B B BATTERY TL 5A
B&K Precision Corporation TL 5A
B & K PRECISION TEST TL 5A
B& K Test Equip TL 5A
B&K PRECISION TL 5A

Search for other parts like TL 5 »