Extech Instruments TK430

Electrical Test Kit, Includes EX430, MA200, 40130, Leads, Probe, Adapter, and Case

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2682863 Yes ··
USD
119.99 119.99 119.99 119.99 119.99
Hisco
TK430-18204 n/s Buy Now »
USD
110.99 110.99 110.99 110.99 110.99
All-Spec
TK430-18204 n/s Buy Now »
USD
110.99 110.99 110.99 110.99 110.99
Newark
27K9188 0 ··
USD
119.99 119.99 119.99 119.99 119.99
Onlinecomponents.com
TK430 2 Buy Now »
USD
103.99 97.49 97.49 97.49 97.49
Test Equipment Depot
TK430 1 Buy Now »
USD
104.39 104.39 104.39 104.39 104.39
Master Electronics
TK430 1 ··
USD
103.99 97.49 97.49 97.49 97.49
Cole-Parmer
EW-20005-40 Yes ··
USD
119.99 119.99 119.99 119.99 119.99
Straight Road Electronics
TK430 0 ··
USD
119.99 119.99 119.99 119.99 119.99
Raptor Supplies
GR0119818 Yes ··
GBP
139.83 139.83 139.83 139.83 139.83
BgB Supply
TK430 Yes ··
USD
119.99 119.99 119.99 119.99 119.99
TestEquity
6874.W 0 ··
USD
119.99 119.99 119.99 119.99 119.99
Davis Instruments
DO-20005-40 Yes ··
USD
119.99 119.99 119.99 119.99 119.99
Acklands-Grainger 2
EXTTK430 Yes ··
CAD
162.15 162.15 162.15 162.15 162.15
TK430 Yes ··
Allied Electronics
70117363 0 ··
USD
119.99 119.99 119.99 119.99 119.99
Amazon
B000BF39XY Yes ··
USD
102.46 102.46 102.46 102.46 102.46
Grainger
1LYP6 Yes ··
USD
135.35 135.35 135.35 135.35 135.35
Area51-Authorized
TK430 2 ··
Sears
03416243000 Yes ··
USD
119.99 119.99 119.99 119.99 119.99
element14 APAC
1757439 0 ··
CNY
790.13 790.13 790.13 790.13 790.13
Electro Sonic
TK430 2 Buy Now »
USD
110.23 103.34 103.34 103.34 103.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
TK430 50 Buy Now »
Specialized Products
160X992 0 ··
USD
119.99 119.99 119.99 119.99 119.99
Amazon Seller
B000BF39XY Yes ··
USD
95.99 95.99 95.99 95.99 95.99
Area51
TK430 2 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TK430 Contact ··

Descriptions

Extech TK430 ELECTRICAL TEST KIT
EE-USA.com
Extech TK430, ELECTRICAL TEST Kit
Test Equipment Depot
Extech Multimeter and Clamp Meter Kit (Electrical Test Kit). Model: TK430. More details: Electrical Test Kit, Includes EX430 (1GUG9) Digital Multimeter, MA200 Clamp On Ammeter, 40130 Non-Contact Voltage Detector (100 to 600V), Test Leads, Type K Thermocouple Temperature Probe, Carrying Case and instructions
Grainger
ELECTRICAL TEST KIT
Master Electronics
Electrical Test Kit (Instrument Combination Kits) by Extech model: TK430. More details: Multimeter and Clamp Meter Kit, includes EX430 digital multimeter, MA200 clamp on ammeter, 40130 non-contact voltage detector (100 to 600 V), test leads, type K thermocouple temperature probe, carrying case and instructions.
Acklands-Grainger
Electrical Test Kit
Allied Electronics
Type K Dual Input Thermometer
Sears
Extech TK430 6 Piece Electric Test Kit. Everything needed for electrical service. Includes Model EX430 True RMS multimeter, Model MA200 400A AC clamp meter, Model 40130 AC-voltage detector, test leads, and temperature probe. Multimeter advanced functions include temperature, capacitance and frequency. Supplied in attractive storage case that provides protection and organization. Save on purchasing kit versus individual items
Amazon
Extech TK430 6 Piece Electric Test Kit. Everything needed for electrical service. Includes Model EX430 True RMS multimeter, Model MA200 400A AC clamp meter, Model 40130 AC-voltage detector, test leads, and temperature probe. Multimeter advanced functions include temperature, capacitance and frequency. Supplied in attractive storage case that provides protection and organization. Save on purchasing kit versus individual items
Amazon Seller
Multimeter and Clamp Meter Kit - GR0119818
Raptor Supplies
Electrical Test Kit, Includes EX430, MA200, 40130, Leads, Probe, Adapter, and Case
Hisco
Extech TK430 True RMS Multimeter and Clamp Meter Electrical Test Kit. Save time and money with this multifunctional kit! Low current capability-measure down to 0.1 µA. True RMS current/voltage. Audible and visual input alerts. RELATIVE function for establishing a base line reference . Kit includes:. EX430 Autoranging True RMS multimeter. MA200 400 A Clamp meter with basic AC Current and 1 mA resolution. 40130 Noncontact voltage detector (detects 100 VAC to 600 VAC). Set of CAT III-1000 V test leads. Type K thermocouple bead probe and Type K to banana input adaptor. Storage case Product Type Multimeter,Brand Extech. Extech True RMS Multimeter and Clamp Meter Electrical Test Kit.
Cole-Parmer
Extech TK430 True RMS Multimeter and Clamp Meter Electrical Test Kit. Save time and money with this multifunctional kit! Low current capability-measure down to 0.1 µA. True RMS current/voltage. Audible and visual input alerts. RELATIVE function for establishing a base line reference . Kit includes:. EX430 Autoranging True RMS multimeter. MA200 400 A Clamp meter with basic AC Current and 1 mA resolution. 40130 Noncontact voltage detector (detects 100 VAC to 600 VAC). Set of CAT III-1000 V test leads. Type K thermocouple bead probe and Type K to banana input adaptor. Storage case Product Type Multimeter,Brand Extech. Extech True RMS Multimeter and Clamp Meter Electrical Test Kit.
Davis Instruments
DMM Clamp Meter AC Voltage Detector; Accessory Type:MultiMeter & Clamp Meter Test Kit; For Use With:Installation & Repair Of Electrical Systems, HVAC Equipment & Large Appliances ;RoHS Compliant: NA
Newark
EXTECH TK430 Multimeter and Clamp Meter Kit. More details: Multimeter And Clamp Meter Kit, Includes EX430 (G3210076) Digital Multimeter, MA200 Clamp On Ammeter, 40130 Non-Contact Voltage Detector (100 to 600V), Test Leads, Type K Thermocouple Temperature Probe, Carrying Case and instructions
Zoro
Electrical Test Kit
TestEquity
Extech TK430 Digital Multimeter & AC Clamp Meter Kit -- The Extech TK430 Industrial Troubleshooting Kit is ideal for plant maintenance, HVAC or electricians. This electrical test kit is assembled to provide all the electrical testing needs for installation and repair of electrical systems, HVAC equipment and large applicances. The TK430 includes the EX430 True RMS Digital Multimeter, MA200 400A AC Clamp Meter and 40130 Non-Contact Voltage Detector (100VAC to 600 VAC). Click SPECIFICATIONS tab for complete list of contents. -- ac/dc clamp meter Fluke clamp meter Extech clamp on meter
Specialized Products
Electrical Test Kit, Includes EX430, MA200, 40130, Leads, Probe, Adapter, and Case
All-Spec
ELECTRICAL TEST KIT
Onlinecomponents.com
ELECTRICAL TEST KIT
Straight Road Electronics
Electrical Test Kit, True RMS MultiMeter and Clamp meter kit
BgB Supply

Technical Specifications

RoHS Not Applicable

Documents

Jameco
Datasheet 1 page
element14
Datasheet 1 page 8 years ago
Mouser
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

EXTECH TK430
EXTECH INSTRUMENTS CORPORATION TK430
Flir / Extech TK430
Extech Instruments Corp TK430
Extech Tachometers and Stroboscopes TK430
EXTEC TK430
EXTECH MRC TK430
FLIR Commercial Systems Inc - Extech Division TK430
EXTECH-FLIR COMMERCIAL SYSTEMSINC TK430
EXTECH-FLIR COMMERCIAL SYSTEMS TK430
EXTECHINSTRUMENTSC TK430
EXTECH - Flir TK430
EXTECH FLIR SYSTEMS TK430
EXTECH ELECTRON TK430

Search for other parts like TK430 »