Toshiba TK17A80W,S4X

X35 Pb-F Power Mosfet Transistor Dtmos To-220Sis2 Pd=45W F=1Mhz |Toshiba TK17A80W, S4X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)800 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Power Dissipation45 W
Schedule B8541290080
Turn-Off Delay Time80 ns
Turn-On Delay Time58 ns
Dimensions
Height18.1 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TK17A80W,S4X.

Upverter
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+4.15%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TK17A80W,S4X.

Descriptions

Descriptions of Toshiba TK17A80W,S4X provided by its distributors.

X35 Pb-F Power Mosfet Transistor Dtmos To-220Sis2 Pd=45W F=1Mhz |Toshiba TK17A80W,S4X
Trans MOSFET N-CH Si 800V 17A 3-Pin(3+Tab) TO-220SIS Tube
MOSFET N-Ch 800V 2050pF 32nC 17A 45W

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK17A80W,S4X.

Technical Specifications

Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)800 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Power Dissipation45 W
Schedule B8541290080
Turn-Off Delay Time80 ns
Turn-On Delay Time58 ns
Dimensions
Height18.1 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TK17A80W,S4X.

Upverter
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant