NXP Semiconductors TJF1051T/3

Datacom, Ethernet Transceiver, PDSO8, 3.90 Mm, Plastic, MS-012, SOT96-1, SOP-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceCAN
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Transceivers1
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1051T/3.

Upverter
Technical Drawing5 pages5 years ago
Datasheet23 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJF1051T/3.

Descriptions

Descriptions of NXP Semiconductors TJF1051T/3 provided by its distributors.

DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
IC CAN 5MBPS NORMAL/STANDBY 5V 8-PIN SOIC
DATACOM ETHERNET TRANSCEIVER PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJF1051T3

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceCAN
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Transceivers1
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1051T/3.

Upverter
Technical Drawing5 pages5 years ago
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago