NXP Semiconductors TJA1057GT/3J

CAN TRANSCEIVER, -40 TO 150DEG C; IC Int; Interface Type: CAN, Serial; No. of TX Buffers: -; RX

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceCAN, LIN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
PackagingCut Tape
Receiver Hysteresis300 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1057GT/3J.

Augswan
Datasheet25 pages8 years ago
Newark
Datasheet25 pages8 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+23.08%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1057GT/3J.

Descriptions

Descriptions of NXP Semiconductors TJA1057GT/3J provided by its distributors.

CAN TRANSCEIVER, -40 TO 150DEG C; IC Int; Interface Type:CAN, Serial; No. of TX Buffers:-; RX
R-PDSO-G8 Tape & Reel (TR) CANbus AEC-Q100 interface driver 300mV 4.9mm 5Mbps -40C~150C
TJA1057 Series 5.25V Surface Mount High-Speed CAN Transceiver - SOIC-8
CAN TRANSCEIVER, -40 TO 150DEG C; CAN Interface IC Type:CAN FD Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1057GT3J

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceCAN, LIN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
PackagingCut Tape
Receiver Hysteresis300 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1057GT/3J.

Augswan
Datasheet25 pages8 years ago
Newark
Datasheet25 pages8 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago