NXP Semiconductors TJA1055T/C,512

CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SO Tube
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Current21 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Voltage28 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1055T/C,512.

Newark
Datasheet26 pages11 years ago
Upverter
Datasheet26 pages15 years ago
iiiC
Datasheet26 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.774
$ 1.301
$ 1.301
Stock
220,124
841,691
841,691
Authorized Distributors
1
10
10
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
Serial
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
125 kbps
125 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
40 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1055T/C,512.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1055T/C,512 provided by its distributors.

CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SO Tube
DATACOM INTERFACE CIRCUIT PDSO14
TRANSCEIVER, CAN, 125KBD, 5V, 14SOIC
Enhanced fault-tolerant CAN transceiver
NXP Semiconductors SCT
TRANSCEIVER, CAN, 125KBD, 5V, 14SOIC; IC Interface Type: Serial; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Communication Function: CAN Transceiver; Control Interface: CAN; IC Function: CAN Transceiver; No. of Filters: 2; Operating Temperature Range: -40°C to +125°C; Supply Current: 13mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1055T/C,512.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Current21 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current13 mA
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Voltage28 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1055T/C,512.

Newark
Datasheet26 pages11 years ago
Upverter
Datasheet26 pages15 years ago
iiiC
Datasheet26 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago