Bourns TISP7350F3SL

TISP Thyristor Overvoltage Protectors 275V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Technical
Capacitance39 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements3
Peak Pulse Current175 A
Voltage Rating (DC)275 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP7350F3SL.

Arrow Electronics
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP7350F3SL.

Descriptions

Descriptions of Bourns TISP7350F3SL provided by its distributors.

TISP Thyristor Overvoltage Protectors 275V
SURGE SUPP 275V BIDIR 3-SL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Technical
Capacitance39 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements3
Peak Pulse Current175 A
Voltage Rating (DC)275 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP7350F3SL.

Arrow Electronics
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago