Bourns TISP4180M3LMFR

Surge Supp Thyristor 145V TO-92
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDO-92-3
Number of Pins2
Technical
Capacitance65 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current220 A
Voltage Rating (DC)145 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4180M3LMFR.

Mouser
Datasheet16 pages19 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP4180M3LMFR.

Descriptions

Descriptions of Bourns TISP4180M3LMFR provided by its distributors.

SURGE SUPP THYRISTOR 145V TO-92
TISP Thyristor Overvoltage Protectors .

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDO-92-3
Number of Pins2
Technical
Capacitance65 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current220 A
Voltage Rating (DC)145 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4180M3LMFR.

Mouser
Datasheet16 pages19 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago