Bourns TISP4125F3LMFR-S

Thyristor TSPD 100V 4A 2-Pin DO-92 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
MountThrough Hole
Number of Pins2
Technical
Capacitance74 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature0 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current35 A

Documents

Download datasheets and manufacturer documentation for Bourns TISP4125F3LMFR-S.

_legacy Avnet
Datasheet8 pages14 years ago
Mouser
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP4125F3LMFR-S.

Descriptions

Descriptions of Bourns TISP4125F3LMFR-S provided by its distributors.

Thyristor TSPD 100V 4A 2-Pin DO-92 T/R
TISP Thyristor Overvoltage Protectors .
PROTECTOR - SINGLE BIDIRECTIONAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageTO-226-2
MountThrough Hole
Number of Pins2
Technical
Capacitance74 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature0 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current35 A

Documents

Download datasheets and manufacturer documentation for Bourns TISP4125F3LMFR-S.

_legacy Avnet
Datasheet8 pages14 years ago
Mouser
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago