Bourns TISP4095M3BJR

TISP Thyristor Overvoltage Protectors .
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance83 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current220 A
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4095M3BJR.

Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP4095M3BJR.

Descriptions

Descriptions of Bourns TISP4095M3BJR provided by its distributors.

TISP Thyristor Overvoltage Protectors .
SURGE SUPP 75V BIDIR DO-214AA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Technical
Capacitance83 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current220 A
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4095M3BJR.

Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago