Bourns TISP4082F3LMR

Surge Supp Thyristor 66V TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-92-3
Number of Pins2
Technical
Capacitance63 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current120 A
Voltage Rating (DC)66 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4082F3LMR.

Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP4082F3LMR.

Descriptions

Descriptions of Bourns TISP4082F3LMR provided by its distributors.

SURGE SUPP THYRISTOR 66V TO-92
TISP Thyristor Overvoltage Protectors .
82 V 4 A SILICON SURGE PROTECTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDO-92-3
Number of Pins2
Technical
Capacitance63 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current120 A
Voltage Rating (DC)66 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP4082F3LMR.

Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago