Bourns TISP3150F3DR

TISP Thyristor Overvoltage Protectors .
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Capacitance50 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements2
PackagingTape & Reel (TR)
Peak Pulse Current120 A
Voltage Rating (DC)120 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP3150F3DR.

Mouser
Datasheet12 pages18 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TISP3150F3DR.

Descriptions

Descriptions of Bourns TISP3150F3DR provided by its distributors.

TISP Thyristor Overvoltage Protectors .
SURGE SUPP 120V BIDIR 8-SOIC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Capacitance50 pF
Current Rating5 A
Hold Current150 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Elements2
PackagingTape & Reel (TR)
Peak Pulse Current120 A
Voltage Rating (DC)120 V

Documents

Download datasheets and manufacturer documentation for Bourns TISP3150F3DR.

Mouser
Datasheet12 pages18 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago