onsemi TIP50

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 30 @ 300mA 10V 1A 2W 10MHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)400 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency10 MHz
Gain Bandwidth Product10 MHz
hFE Min30
Max Breakdown Voltage400 V
Max Collector Current1 A
Max Frequency10 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation40 W
Schedule B8541290080
Transition Frequency10 MHz
Voltage Rating (DC)400 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP50.

element14 APAC
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-66.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.442
$ 0.331
$ 0.331
Stock
253,051
385,239
385,239
Authorized Distributors
2
8
8
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30
30
30
Power Dissipation
40 W
40 W
40 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP50.

Related Parts

Descriptions

Descriptions of onsemi TIP50 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 30 @ 300mA 10V 1A 2W 10MHz
Bipolar Junction Transistor (BJT) NPN 400V 1A 10MHz 2W TO-220AB
Trans GP BJT NPN 400V 1A 40000mW Automotive 3-Pin(3+Tab) TO-220 Bag / TRANS NPN 400V 1A TO-220
1.0 A, 400 V NPN Bipolar Power Transistor
Transistor, NPN, 400V, TO-220; Transisto; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition
Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Transition Frequency Typ, ft:10MHz; Power Dissipation, Pd:2000mW; DC Collector Current:1A; DC Current Gain Max (hfe):30; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-50
  • TIP50.
  • TIP50..

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)400 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency10 MHz
Gain Bandwidth Product10 MHz
hFE Min30
Max Breakdown Voltage400 V
Max Collector Current1 A
Max Frequency10 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation40 W
Schedule B8541290080
Transition Frequency10 MHz
Voltage Rating (DC)400 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP50.

element14 APAC
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago