STMicroelectronics TIP35C

Transistor General Purpose BJT NPN 100 Volt 25 Amp 3-Pin (3+ Tab) TO-247

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-2609-5-ND 1,141 Buy Now »
USD
1.63 1.47 1.18 0.802 0.802
Avnet
TIP35C 1,818 Buy Now »
USD
1.07 1.04 0.961 0.961 0.961
Arrow
TIP35C 2,719 Buy Now »
USD
0.843 0.757 0.687 0.687 0.687
Verical
TIP35C 2,719 Buy Now »
USD
0.687 0.687 0.687
Newark
89K1091 421 Buy Now »
USD
2.41 2.05 1.57 1.17 1.14
Mouser
511-TIP35C 3,543 Buy Now »
USD
1.71 1.38 1.10 0.802 0.662
Future Electronics
TIP35C 2,615 Buy Now »
USD
0.915 0.795 0.795
Farnell
9936122 2,791 Buy Now »
GBP
1.07 1.07 0.820 0.610 0.504
element14 APAC
9936122 482 Buy Now »
SGD
2.68 2.16 1.73 1.26 1.04
Avnet Europe
TIP35C 19,590 Buy Now »
USD
0.842 0.561 0.481
Rutronik
TDSTD3900 510 Buy Now »
USD
0.698 0.633 0.593
Avnet Asia
TIP35C Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
TIP35C 30 ··
USD
0.442 0.442 0.442
Jameco
890568 96 Buy Now »
USD
1.59 1.35 1.09 1.09 1.09
Chip One Stop Global
C1S730200424378 2,719 Buy Now »
USD
0.835 0.694 0.670 0.631
Freelance Electronics
TIP35C 90 Buy Now »
USD
0.930 0.930 0.930 0.930 0.930
Area51
TIP35C 273 ··
USD
1.51 1.51 1.51 1.51 1.51
B+D Enterprises
TIP35C 195 Buy Now »
USD
1.68 1.47 1.30 1.30 1.30
Quest
TIP35C 10 Buy Now »
USD
2.12 1.59 1.59 1.59 1.59
MCM Electronics
115-TIP35C 21 Buy Now »
USD
1.76 1.76 1.76 1.76 1.76
SIE
TIP35C 8,713 ··
Abacus Technologies
TIP35C 22,271 ··
Ewing Components
TIP35C 7,014 Send RFQ »
GreenTree Electronics
TIP35C 25,128 Send RFQ »
TME
TIP35C 1,313 Buy Now »
USD
0.860 0.800 0.650 0.570 0.570
RS Components
2513564 1,914 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TIP35C Contact ··
North Star Micro
TIP35C Contact ··

Descriptions

TRANSISTOR, NPN, TO-247; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:25A; Voltage, Vce Sat Max:1.8V; Power Dissipation:125W; Min Hfe:10; ft, Typ:3MHz; Case Style:TO-247; Termination Type:Through Hole; Current Ic Max:25A; Current Ic hFE:15A; Device Marking:TIP35C; No. of Pins:3; Power, Ptot:125W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:100V; ft, Min:3MHz
Farnell
NPN power transistor TIP35C 25A
RS Components
TRANSISTOR, NPN, 100V, 25A, TO247; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:125W; DC Collector Current:25A; DC Current Gain hFE:50; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:1.8V; Continuous Collector Current Ic Max:25A; Current Ic Continuous a Max:25A; Current Ic hFE:15A; Device Marking:TIP35C; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:10; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:125W; Power Dissipation Ptot Max:125W; Termination Type:Through Hole; Voltage Vcbo:100V
element14 APAC
TRANS NPN 100V 25A TO-247
Digi-Key
Trans GP BJT NPN 100V 25A 3-Pin(3+Tab) TO-247 Tube
Chip One Stop Global
Transistor General Purpose BJT NPN 100 Volt 25 Amp 3-Pin (3+ Tab) TO-247
Jameco
NPN TRANSISTOR 100V 25A TO247
Rutronik
Trans GP BJT NPN 100V 25A 3-Pin(3+Tab) TO-247 Tube
Avnet
Trans GP BJT NPN 100V 25A 3-Pin(3+Tab) TO-247 Tube
Verical
TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247
Future Electronics
Power Bipolar Transistors NPN Gen Pur Power
Mouser
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:100V; DC Current Gain Min (hfe):10; Package/Case:SOT-93; Collector Current @ hfe:15A; DC Collector Current:25A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Transistor: NPN; bipolar; 100V; 25A; 125W; TO247
TME
Trans GP BJT NPN 100V 25A 3-Pin(3+Tab) TO-247 Tube
Avnet Asia
Complementary power transistors
STMicroelectronics
Trans GP BJT NPN 100V 25A 3-Pin(3+Tab) TO-247 Tube
Avnet Europe

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 3
Packaging Tube
Case / Package / Footprint TO-218
Breakdown Voltage [Collector to Base] 100 V
Power Dissipation 125 W
RoHS Compliant
Polarity NPN N-Channel
Current Rating 25 A
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 9 pages 11 years ago
Datasheet 9 pages 11 years ago
STMicroelectronics
Datasheet 9 pages 11 years ago
Newark
Datasheet 4 pages 13 years ago
Mouser
Datasheet 7 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
B+D Enterprises
Datasheet 4 pages 17 years ago
Jameco
Datasheet 10 pages 7 years ago

Images

Alternate Names

ST MICRO TIP35C
STM TIP35C
SGS TIP35C
SGS THOMSON TIP35C
INMOS TIP35C
SGS THOMPSON TIP35C
SESCOSEM TIP35C
STMICR TIP35C
ST8 TIP35C
STMICROE TIP35C
WAFERSCALE TIP35C
SGS-ATES TIP35C
ST/SGS TIP35C
ST MICROELECTRONICS SEMI TIP35C
THOMS TIP35C
ST MIC TIP35C
SGST TIP35C
STMICROELECTRON TIP35C
WAFERSCALE INTEGRATION INC TIP35C
SGS-Thomson Microelectronics TIP35C
STMICROELECT TIP35C
SGS THOMP TIP35C
SGS/ST TIP35C
FAROUDJA TIP35C
STMICROEL TIP35C
ST Microeletronics TIP35C

Search for other parts like TIP35 »