STMicroelectronics TIP34C

TIP34C Series PNP 100 V 10 A Complementary Power Transistor - TO-247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage4 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min20
Max Collector Current10 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation80 W
Transition Frequency3 MHz
Voltage Rating (DC)-140 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP34C.

Factory Futures
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages24 years ago
Datasheet7 pages18 years ago
element14
Datasheet7 pages18 years ago
iiiC
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages18 years ago
Jameco
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TIP34C.

Descriptions

Descriptions of STMicroelectronics TIP34C provided by its distributors.

TIP34C Series PNP 100 V 10 A Complementary Power Transistor - TO-247
Trans GP BJT PNP 100V 10A 3-Pin(3+Tab) TO-247 Tube
COMPLEMENTARY POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; DC Current Gain Min (hfe):20; Package/Case:SOT-93; Collector Current @ hfe:3µA; DC Collector Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR,PNP,140V,10A,TO247; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:3MHz; Power Dissipation Pd:80W; DC Collector Current:10A; DC Current Gain hFE:100; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic Max:10A; Current Ic Continuous a Max:10A; Current Ic hFE:500mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:3MHz; Hfe Min:20; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:80W; Power Dissipation Ptot Max:80W; Termination Type:Through Hole; Voltage Vcbo:140V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage4 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min20
Max Collector Current10 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation80 W
Transition Frequency3 MHz
Voltage Rating (DC)-140 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP34C.

Factory Futures
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages24 years ago
Datasheet7 pages18 years ago
element14
Datasheet7 pages18 years ago
iiiC
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages18 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant