onsemi TIP32

TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)40 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min10
Max Breakdown Voltage40 V
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation40 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-40 V
Dimensions
Height6.35 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP32.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet6 pages0 years ago
Farnell
Datasheet6 pages2 years ago
iiiC
Datasheet7 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.36
$ 0.36
Stock
271,852
254,022
254,022
Authorized Distributors
2
8
8
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
25
25
Power Dissipation
40 W
2 W
2 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP32.

Related Parts

Descriptions

Descriptions of onsemi TIP32 provided by its distributors.

TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
Trans GP BJT PNP 40V 3A 3-Pin(3+Tab) TO-220 Bulk - Bulk
Bipolar Transistor; Power Dissipation, Pd:40W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:3A; Voltage Rating:-40V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 32

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)40 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min10
Max Breakdown Voltage40 V
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation40 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-40 V
Dimensions
Height6.35 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP32.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet6 pages0 years ago
Farnell
Datasheet6 pages2 years ago
iiiC
Datasheet7 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago