onsemi TIP29

TIP Series 40 V 1 A Flange Mount NPN Epitaxial Silicon Transistor -TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Breakdown Voltage40 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)40 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP29.

Farnell
Datasheet5 pages9 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages12 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages22 years ago
iiiC
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.457
$ 0.319
$ 0.319
Stock
67,596
19,781
19,781
Authorized Distributors
3
2
2
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
40
40
Power Dissipation
2 W
30 W
30 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP29.

Related Parts

Descriptions

Descriptions of onsemi TIP29 provided by its distributors.

TIP Series 40 V 1 A Flange Mount NPN Epitaxial Silicon Transistor -TO-220-3
Trans GP BJT NPN 40V 1A 3-Pin (3+Tab) TO-220AB Rail
Bipolar Transistors - BJT NPN Epitaxial Sil
1 A 40 V NPN Si POWER TRANSISTOR TO-220AB
40V 30W 1A 15@1A,4V 3MHz 700mV@1A,125mA NPN -65¡æ~+150¡æ@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP29.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Breakdown Voltage40 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)40 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP29.

Farnell
Datasheet5 pages9 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages12 years ago
Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages22 years ago
iiiC
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago