STMicroelectronics TIP147T

TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-6762-5-ND 1,397 Buy Now »
USD
1.56 1.40 1.09 0.710 0.710
Verical
TIP147T 1,600 Buy Now »
USD
0.688 0.589 0.565
Arrow
TIP147T 50 Buy Now »
USD
0.734 0.697 0.656 0.592 0.592
Mouser
511-TIP147T 1,583 Buy Now »
USD
1.55 1.32 1.01 0.709 0.604
Newark
26M4144 104 Buy Now »
USD
1.82 1.56 1.24 0.925 0.857
Avnet
TIP147T 0 ··
USD
0.637 0.627 0.580 0.580 0.580
Future Electronics
TIP147T 0 ··
USD
0.770 0.675 0.675
Farnell
1084499 104 Buy Now »
GBP
1.43 1.43 1.04 0.855 0.833
element14 APAC
1084499 164 Buy Now »
SGD
2.43 2.07 1.59 1.13 1.13
Avnet Europe
TIP147T 750 Buy Now »
USD
0.981 0.654 0.561
Avnet Asia
TIP147T 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
TIP147T 4,500 ··
USD
0.504 0.504
Chip One Stop Global
C1S730200478625 50 Buy Now »
USD
0.688 0.583 0.583 0.583
Abtronics
TIP147T 10 ··
STLAA.com
TIP147T 1,080 ··
Ewing Components
TIP147T 27,000 Send RFQ »
GreenTree Electronics
TIP147T 5,280 Send RFQ »
TME
TIP147T 709 Buy Now »
USD
1.16 0.890 0.830 0.830 0.830
RS Components
4858673 1,277 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TIP147T Contact ··

Descriptions

DARLINGTON TRANSISTOR, NPN, TO-220; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:15A; Voltage, Vce Sat Max:-2V; Power Dissipation:90W; Min ;RoHS Compliant: Yes
Newark
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3
Future Electronics
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
Verical
Trans Darlington PNP 100V 10A TO220
RS Components
DARLINGTON TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:90W; DC Collector Current:15A; DC Current Gain hFE:1000; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:15A; Collector Emitter Voltage Vces:-2V; Continuous Collector Current Ic Max:20A; Current Ic Continuous a Max:15A; Current Ic hFE:10A; Full Power Rating Temperature:25°C; Hfe Min:500; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:90W; Power Dissipation Ptot Max:90W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:100V
element14 APAC
TRANS PNP DARL 100V 10A TO-220
Digi-Key
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
Power Bipolar Transistors PNP Power Darlington
Mouser
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Global
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS
STMicroelectronics
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
Avnet Europe
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
Avnet
Transistor Darlington PNP 100V 10A 3-Pin (3+Tab) TO-220 Tube
North Star Micro
DARLINGTON TRANSISTOR, NPN, TO-220; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:15A; Voltage, Vce Sat Max:-2V; Power Dissipation:90W; Min Hfe:500; Case Style:TO-220; Termination Type:Through Hole; Current Ic Max:20A; Current Ic av:15A; Current Ic hFE:10A; No. of Pins:3; Power, Ptot:90W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:100V
Farnell
Transistor: PNP; bipolar; Darlington; 100V; 10A; 90W; TO220AB
TME

Technical Specifications

Current Rating -10 A
REACH SVHC Compliance No SVHC
Number of Pins 3
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint TO-218
Mounting Type Through Hole
Power Dissipation 90 W
RoHS Compliant
Polarity PNP
Voltage Rating (DC) -100 V
Breakdown Voltage [Collector to Base] 100 V
Lifecycle Status Active

Documents

Farnell
Datasheet 8 pages 11 years ago
STMicroelectronics
Datasheet 8 pages 11 years ago
Mouser
Datasheet 4 pages 16 years ago
iiiC
Datasheet 8 pages 11 years ago

Images

Alternate Names

ST MICRO TIP147T
STM TIP147T
SGS TIP147T
SGS THOMSON TIP147T
INMOS TIP147T
SGS THOMPSON TIP147T
SESCOSEM TIP147T
STMICR TIP147T
ST8 TIP147T
STMICROE TIP147T
WAFERSCALE TIP147T
SGS-ATES TIP147T
ST/SGS TIP147T
ST MICROELECTRONICS SEMI TIP147T
THOMS TIP147T
ST MIC TIP147T
SGST TIP147T
STMICROELECTRON TIP147T
WAFERSCALE INTEGRATION INC TIP147T
SGS-Thomson Microelectronics TIP147T
STMICROELECT TIP147T
SGS THOMP TIP147T
SGS/ST TIP147T
FAROUDJA TIP147T
STMICROEL TIP147T
ST Microeletronics TIP147T

Search for other parts like TIP147 »