onsemi TIP147

10 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current10 A
Current Rating-10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Breakdown Voltage100 V
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
PolarityPNP
Power Dissipation125 W
Voltage Rating (DC)-100 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP147.

Upverter
Datasheet8 pages11 years ago
onsemi
Datasheet7 pages18 years ago
B+D Enterprises
Datasheet4 pages23 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.718
$ 0.718
Stock
7,250
466,100
466,100
Authorized Distributors
0
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-247
TO-247
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
2 V
2 V
hFE Min
-
500
500
Power Dissipation
125 W
125 W
125 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP147.

Descriptions

Descriptions of onsemi TIP147 provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Power Transistor
TRANS PNP DARL 100V 10A TO218AC
Darlington Transistors 10A 100V Bipolar
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current10 A
Current Rating-10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Breakdown Voltage100 V
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
PolarityPNP
Power Dissipation125 W
Voltage Rating (DC)-100 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP147.

Upverter
Datasheet8 pages11 years ago
onsemi
Datasheet7 pages18 years ago
B+D Enterprises
Datasheet4 pages23 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago