STMicroelectronics TIP127

TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP127.

TME
Datasheet13 pages18 years ago
Arrow Electronics
Datasheet13 pages18 years ago
Nu Horizons
Datasheet4 pages24 years ago
Future Electronics
Datasheet2 pages2 years ago
Halfin
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Upverter
Datasheet13 pages18 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+2.32%

Alternate Parts

Price @ 1000
$ 0.296
$ 0.342
$ 0.342
Stock
879,436
350,702
350,702
Authorized Distributors
9
9
9
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TIP127.

Related Parts

Descriptions

Descriptions of STMicroelectronics TIP127 provided by its distributors.

TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3
Transistor PNP - Darlington, TO-220AB 100V 5AThrough Hole
Transistor PNP Darlington TIP127 SGS THOMSON Ampere=5 V=100 TO220
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
5 A 100 V PNP Si POWER TRANSISTOR TO-220AB
Power Bipolar, PNP, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
100V 1000@3V,3A PNP 5A 2W TO-220 Darlington Transistors ROHS
Darlington Transistor, To-220; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-100V; Transition Frequency Ft:-; Power Dissipation Pd:65W; Dc Collector Current:-5A; Dc Current Gain Hfe:1000Hfe; Transistor Case Rohs Compliant: Yes |Stmicroelectronics TIP127

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 127
  • TIP-127
  • TIP127.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP127.

TME
Datasheet13 pages18 years ago
Arrow Electronics
Datasheet13 pages18 years ago
Nu Horizons
Datasheet4 pages24 years ago
Future Electronics
Datasheet2 pages2 years ago
Halfin
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Upverter
Datasheet13 pages18 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant