onsemi TIP120G

ON Semi NPN Darlington Transistor 8 A 60 V HFE: 1000 3-Pin TO-220 | ON Semiconductor TIP120G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)60 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Manufacturer Package IdentifierCASE 221A−09 ISSUE AH
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)60 V
Dimensions
Height4.82 mm
Length15.75 mm
Width10.28 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP120G.

Upverter
Datasheet7 pages16 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages12 years ago
TME
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet8 pages17 years ago
Datasheet5 pages22 years ago

Inventory History

3 month trend:
-11.74%

Alternate Parts

Price @ 1000
$ 0.304
$ 0.315
Stock
261,356
131,901
Authorized Distributors
5
9
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
1000
1000
Power Dissipation
65 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP120G.

Related Parts

Descriptions

Descriptions of onsemi TIP120G provided by its distributors.

ON Semi NPN Darlington Transistor 8 A 60 V HFE:1000 3-Pin TO-220 | ON Semiconductor TIP120G
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120G
TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power NPN Darlington Bipolar Power Transistor
Transistor TIP20 Darlington NPN 60 Volt 5 Amp TO-220
Trans Darlington NPN 60V 5A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Darlington Transistor, TO-220, NPN, 60V
TIP120: . . . designed for general-purpose amplifier and low-speed switching applications.
BIPOLAR TRANSISTOR, NPN, 60V TO-220; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q100; Collector Emitter Voltage Max:60V RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 60V; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Case Sty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-120G
  • TIP120G.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)60 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current5 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Manufacturer Package IdentifierCASE 221A−09 ISSUE AH
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)60 V
Dimensions
Height4.82 mm
Length15.75 mm
Width10.28 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP120G.

Upverter
Datasheet7 pages16 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages12 years ago
TME
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet8 pages17 years ago
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago