Rectron TIP120

Transistor, Power Rating - 2W, Polarity - NPN, DC Current Gain hFE Max - 100
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Voltage (VCEO)60 V
Current Rating5 A
Emitter Base Voltage (VEBO)5 V
Max Power Dissipation2 W
PolarityNPN
Power Dissipation2 W
Voltage Rating (DC)60 V

Inventory History

3 month trend:
-3.28%

Engineering Resources

View Evaluation kits and Reference designs for Rectron TIP120.

Descriptions

Descriptions of Rectron TIP120 provided by its distributors.

Transistor, Power Rating - 2W, Polarity - NPN, DC Current Gain hFE Max - 100
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Technical Specifications

Physical
Case/PackageTO-220
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Voltage (VCEO)60 V
Current Rating5 A
Emitter Base Voltage (VEBO)5 V
Max Power Dissipation2 W
PolarityNPN
Power Dissipation2 W
Voltage Rating (DC)60 V

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant