Cornell Dubilier TIM275K035P0W

Cap Tant Solid 2.7uF 35V 10% (5.84 X 2.67 X 8.76mm) Radial 3.18mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TIM275K035P0W0400
9h
NS-TIM275K035P0WContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance2.7 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)8.9662 mm
Lead Pitch3.175 mm
Length5.842 mm
Width2.667 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM275K035P0W.

Newark
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TIM275K035P0W.

Descriptions

Descriptions of Cornell Dubilier TIM275K035P0W provided by its distributors.

Cap Tant Solid 2.7uF 35V 10% (5.84 X 2.67 X 8.76mm) Radial 3.18mm 125°C Bulk

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance2.7 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)8.9662 mm
Lead Pitch3.175 mm
Length5.842 mm
Width2.667 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM275K035P0W.

Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements