Cornell Dubilier TIM226K035P0Z

Tantalum Capacitor, 22Uf, 35V, Radial 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance22 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)9.906 mm
Lead Pitch5.08 mm
Length15.24 mm
Width4.953 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM226K035P0Z.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TIM226K035P0Z.

Descriptions

Descriptions of Cornell Dubilier TIM226K035P0Z provided by its distributors.

Tantalum Capacitor, 22Uf, 35V, Radial 10%
Tantalum Capacitors - Solid Leaded 22uF 35V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance22 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)9.906 mm
Lead Pitch5.08 mm
Length15.24 mm
Width4.953 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM226K035P0Z.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements