Bourns TIC206D

Triac, 400V V(Drm), 3A I(T)Rms, to-220 |Bourns TIC206D
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TIC206DContact
1d

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Hold Current15 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Bourns TIC206D.

Newark
Datasheet4 pages30 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TIC206D.

Descriptions

Descriptions of Bourns TIC206D provided by its distributors.

Triac,400V V(Drm),3A I(T)Rms,to-220 |Bourns TIC206D
TRIAC, 4A 400V TO-220; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 4A; Gate Trigger Voltage Max Vgt: 2V; MSL: -; SVHC: No SVHC (20-Jun-2016); Current Itsm: 30A; Current t2+g-: 5mA; Current t2-g+

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Hold Current15 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Bourns TIC206D.

Newark
Datasheet4 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago