Texas Instruments TIC12400QDCPRQ1

Sensor and Detector Interface 35V 5.6mA SPI Interface Automotive 38-Pin HTSSOP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins38
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Inputs24
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1.15 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TIC12400QDCPRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet132 pages6 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 1.86
$ 1.58
$ 1.58
Stock
591,304
192,663
192,663
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
38
38
38
Logic Function
-
-
-
Interface
SPI
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
35 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TIC12400QDCPRQ1.

Descriptions

Descriptions of Texas Instruments TIC12400QDCPRQ1 provided by its distributors.

Sensor and Detector Interface 35V 5.6mA SPI Interface Automotive 38-Pin HTSSOP EP T/R
Automotive 35-V multi-switch detection interface (MSDI) with SPI & integrated ADC 38-HTSSOP -40 to 125
IC INTFACE SPECIALIZED 38HTSSOP / 24-Input Multiple Switch Detection Interface (MSDI) With Integrated ADC and Adjustable Wetting Current for Automotive Systems

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIC12400QDCPRQ1.

Technical Specifications

Physical
Number of Pins38
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Inputs24
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1.15 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TIC12400QDCPRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet132 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago