Texas Instruments TIBPAL16R4-15CN

Programmable Logic IC; Logic Type:Programmable; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TIBPAL16R4-15CN 0 ··
Rochester Electronics
TIBPAL16R4-15CN 326 Buy Now »
USD
1.63 1.63 1.45 1.32 1.32
Newark
08F8528 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TIBPAL16R4-15CN 893 Buy Now »
USD
3.90 2.60 1.95 1.69 1.69
Freelance Electronics
TIBPAL16R4-15CN 29 Buy Now »
USD
1.07 1.07 1.07 1.07 1.07
Area51
TIBPAL16R4-15CN 33 ··
USD
1.51 1.51 1.51 1.51 1.51
SPEC
TIBPAL16R4-15CN 219 ··
Chip 1 Exchange
TIBPAL16R4-15CN Yes ··
STLAA.com
TIBPAL16R4-15CN 36 ··
Gerber
TIBPAL16R4-15CN 106 Buy Now »
Abacus Technologies
TIBPAL16R4-15CN 4,189 ··
Rotakorn
TIBPAL16R4-15CN 75 ··
Ewing Components
TIBPAL16R4-15CN 7,050 Send RFQ »
4 Star Electronics
TIBPAL16R4-15CN 7 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TIBPAL16R4-15CN Contact Send RFQ »
North Star Micro
TIBPAL16R4-15CN Contact ··
Touchstone Systems
TIBPAL16R4-15CN Contact Send RFQ »
SemiconductorPLUS
TIBPAL16R4-15CN Contact ··

Descriptions

High Performance Impact PAL Circuits 20-Pin PDIP Tube
Avnet
High Performance Impact PAL Circuits 20-Pin PDIP High Performance Impact PAL Circuits 20-Pin PDIP High Performance Impact PAL Circuits 20-Pin PDIP
SPEC
Programmable Logic IC; Logic Type:Programmable; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
High-Performance Impact PAL Circuits 20-PDIP 0 to 75
Texas Instruments
16R4-15CN TI DC90
Rotakorn

Technical Specifications

Supply Voltage (DC) 4.75 V (min)
Packaging Tube
Case / Package / Footprint DIP
Frequency 50 MHz
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Clock Speed 15 GHz
Number of Pins 20
Access Time 15 ns
Lead-Free Status Lead Free

Documents

Texas Instruments
Datasheet 24 pages 9 years ago
Datasheet 25 pages 5 years ago
Datasheet 25 pages 5 years ago
Datasheet 27 pages 1 year ago
Datasheet 25 pages 4 years ago
Newark
Datasheet 24 pages 16 years ago
Datasheet 27 pages 2 years ago
Datasheet 27 pages 1 year ago
Datasheet 27 pages 3 years ago
Sierra IC
Datasheet 17 pages 16 years ago
Factory Futures
Datasheet 25 pages 4 years ago
Jameco
Datasheet 25 pages 10 years ago
Verical
Datasheet 24 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TIBPAL16R4-15CN
TEXAS TIBPAL16R4-15CN
TEXAS INST TIBPAL16R4-15CN
TEXAS INSTR TIBPAL16R4-15CN
TEXAS INSTRUMENT TIBPAL16R4-15CN
TEXAS INS TIBPAL16R4-15CN
TEXAS INSTRUMENTS INC TIBPAL16R4-15CN
TEX TIBPAL16R4-15CN
TEXAS INSTRUMEN TIBPAL16R4-15CN
TEXAS INSTRU TIBPAL16R4-15CN
TI/NS TIBPAL16R4-15CN
TEXINS TIBPAL16R4-15CN
TEXAS INSTRUMENTS INCORPORATED TIBPAL16R4-15CN
TEXASIN TIBPAL16R4-15CN
Texas Instruments (TI) TIBPAL16R4-15CN
TEAXS TIBPAL16R4-15CN
TEXAS INTRUMENTS TIBPAL16R4-15CN
TEXAS INSTRUM TIBPAL16R4-15CN
TEXAS INSRUMENT TIBPAL16R4-15CN
TEXAS IST TIBPAL16R4-15CN
TI-PB TIBPAL16R4-15CN
Texas Instruments Rfid Systems TIBPAL16R4-15CN
TEXINST TIBPAL16R4-15CN
TEXAS INSRUMENTS TIBPAL16R4-15CN
TEXAS INTRUMENT TIBPAL16R4-15CN
Texas Instr. TIBPAL16R4-15CN
Texas Instruments Inc. TIBPAL16R4-15CN

Search for other parts like TIBPAL16 »