Texas Instruments THVD1450DR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Data Rate50 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Receivers1
Number of Transmitters1
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1450DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet50 pages1 year ago
Datasheet51 pages2 years ago
SHENGYU ELECTRONICS
Datasheet50 pages3 years ago
Upverter
Datasheet39 pages5 years ago

Inventory History

3 month trend:
-33.39%

Alternate Parts

Price @ 1000
$ 1.117
$ 1.94
Stock
664,900
1,510,731
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
50 Mbps
50 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments THVD1450DR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125
transceiver 50Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Data Rate50 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Receivers1
Number of Transmitters1
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THVD1450DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet50 pages1 year ago
Datasheet51 pages2 years ago
SHENGYU ELECTRONICS
Datasheet50 pages3 years ago
Upverter
Datasheet39 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago