Texas Instruments THS7316D

3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth36 MHz
Gain6 dB
Gain Bandwidth Product36 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current18.3 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Operating Supply Current19.3 mA
Operating Supply Voltage3.3 V
Output Current85 mA
Output Current per Channel90 mA
Quiescent Current18.3 mA
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7316D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet29 pages16 years ago
Newark
Datasheet29 pages14 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
element14 APAC
Datasheet31 pages11 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet29 pages16 years ago

Inventory History

3 month trend:
+15.66%

Alternate Parts

Price @ 1000
$ 0.479
$ 0.357
$ 0.357
Stock
641,293
3,046,238
3,046,238
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
36 MHz
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
19.3 mA
19.3 mA
19.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7316D.

Related Parts

Descriptions

Descriptions of Texas Instruments THS7316D provided by its distributors.

3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
TEXAS INSTRUMENTS THS7316D IC, VIDEO AMPLIFIER, TRIPLE, 43MHZ SOIC8
THS7316 Tube e4 DUAL audio video amplifier circuit 85C 6dB 1.75mm 18.3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth36 MHz
Gain6 dB
Gain Bandwidth Product36 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current18.3 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Operating Supply Current19.3 mA
Operating Supply Voltage3.3 V
Output Current85 mA
Output Current per Channel90 mA
Quiescent Current18.3 mA
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7316D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet29 pages16 years ago
Newark
Datasheet29 pages14 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
element14 APAC
Datasheet31 pages11 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet29 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago