Texas Instruments THS6002CDWPG4

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSO
Number of Pins20
Technical
Gain Bandwidth Product140 MHz
Input Bias Current12 µA
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Power Dissipation5.8 W
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels4
Settling Time70 ns
Slew Rate1000 V/µs
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002CDWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages9 years ago
Datasheet45 pages16 years ago
Technical Drawing2 pages19 years ago
Datasheet30 pages0 years ago
Arrow Electronics
Datasheet45 pages13 years ago
iiiC
Datasheet45 pages11 years ago

Alternate Parts

Price @ 1000
$ 13.165
$ 13.165
Stock
20,352
312,198
312,198
Authorized Distributors
0
3
3
Case/Package
SO
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6002CDWPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments THS6002CDWPG4 provided by its distributors.

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
ADSL Driver and Receiver Dual 315MHz 20-Pin HSOP EP Tube
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSO
Number of Pins20
Technical
Gain Bandwidth Product140 MHz
Input Bias Current12 µA
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Power Dissipation5.8 W
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels4
Settling Time70 ns
Slew Rate1000 V/µs
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002CDWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages9 years ago
Datasheet45 pages16 years ago
Technical Drawing2 pages19 years ago
Datasheet30 pages0 years ago
Arrow Electronics
Datasheet45 pages13 years ago
iiiC
Datasheet45 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago