Texas Instruments THS5651AIPWG4

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
Conversion Rate125 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation175 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingRail/Tube
Power Consumption175 mW
Resolution1.25 B
Sampling Rate125 Msps
Settling Time35 ns
Spurious-free dynamic range (SFDR)79 dB
Supply TypeSingle
Dimensions
Height1.15 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5651AIPWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages16 years ago
Newark
Datasheet33 pages15 years ago
Mouser
Datasheet33 pages16 years ago
iiiC
Datasheet33 pages0 years ago

Alternate Parts

Price @ 1000
$ 11.025
$ 11.025
Stock
7,686
177,452
177,452
Authorized Distributors
0
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5651AIPWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments THS5651AIPWG4 provided by its distributors.

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 10-Bit, 100MSPS, Comms DAC
DAC 1-CH Segment 10-bit 28-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
Conversion Rate125 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation175 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingRail/Tube
Power Consumption175 mW
Resolution1.25 B
Sampling Rate125 Msps
Settling Time35 ns
Spurious-free dynamic range (SFDR)79 dB
Supply TypeSingle
Dimensions
Height1.15 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5651AIPWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages16 years ago
Newark
Datasheet33 pages15 years ago
Mouser
Datasheet33 pages16 years ago
iiiC
Datasheet33 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago