Texas Instruments THS4541IRGTT

Operational Amplifier, 1 Func, 450uV Offset-Max, 120MHz Band Width, PQCC16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth620 MHz
Ambient Temperature Range High125 °C
Bandwidth620 MHz
Gain Bandwidth Product850 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)100 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10.1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10.1 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate1500 V/µs
Voltage Gain119 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4541IRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet61 pages8 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet61 pages9 years ago
Datasheet61 pages7 years ago
Datasheet62 pages9 years ago
element14 APAC
Datasheet61 pages8 years ago
Farnell
Datasheet61 pages9 years ago
LCSC
Datasheet64 pages2 years ago

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 4.204
$ 4.118
$ 4.118
Stock
223,580
396,438
396,438
Authorized Distributors
6
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
850 MHz
850 MHz
850 MHz
Input Offset Voltage (Vos)
100 µV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.4 V
-
-
Operating Supply Current
10.1 mA
10.1 mA
10.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments THS4541IRGTT provided by its distributors.

Operational Amplifier, 1 Func, 450uV Offset-Max, 120MHz Band Width, PQCC16
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
SP Amp DIFF AMP Single R-R O/P ¡À2.7V/5.4V 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS THS4541IRGTTDifferential Amplifier, Negative Rail Input, 1 Amplifiers, 100 V, 119 dB, 620 MHz, -40 C, 125 C
DIFF AMP, 620MHZ, 1.5KV/US, VQFN-16; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 100µV; Gain max.: 119dB; Bande passante: 620MHz; Température d'utilisation min: -40°C; Température de fonctionnement
Diff Amp, 620Mhz, 1.5Kv/Us, Vqfn-16; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:100Μv; Gain Db Max:119Db; Bandwidth:620Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4541IRGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4541IRGTT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth620 MHz
Ambient Temperature Range High125 °C
Bandwidth620 MHz
Gain Bandwidth Product850 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)100 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10.1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10.1 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate1500 V/µs
Voltage Gain119 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4541IRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet61 pages8 years ago
Datasheet61 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet61 pages9 years ago
Datasheet61 pages7 years ago
Datasheet62 pages9 years ago
element14 APAC
Datasheet61 pages8 years ago
Farnell
Datasheet61 pages9 years ago
LCSC
Datasheet64 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago