Texas Instruments THS4522IPW

Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
-3db Bandwidth145 MHz
Bandwidth95 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product95 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.14 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements1
Operating Supply Current1.14 mA
Operating Supply Voltage5 V
Output Current100 mA
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)80 dB
Settling Time10 ns
Slew Rate490 V/µs
Supply TypeDual, Single
Voltage Gain119 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4522IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet51 pages12 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet65 pages9 years ago
Datasheet65 pages6 years ago
Datasheet52 pages10 years ago
Upverter
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago
Farnell
Datasheet43 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.94
$ 2.8
$ 2.8
Stock
424,467
834,698
834,698
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
490 V/µs
490 V/µs
490 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4522IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4522IPW provided by its distributors.

Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 16-Pin TSSOP Tube
LOW POWER R/R FULLY DIFF DUAL AMP; No. of Amplifiers: 2Amplifiers; Input Offset Voltage: 2mV; Gain dB Max: 1.02dB; Bandwidth: 95MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Range: 2.5V to 5.5V; Slew Rate: 490V/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Base Number: 4522; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4522IPW .

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
-3db Bandwidth145 MHz
Bandwidth95 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product95 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.14 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements1
Operating Supply Current1.14 mA
Operating Supply Voltage5 V
Output Current100 mA
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)80 dB
Settling Time10 ns
Slew Rate490 V/µs
Supply TypeDual, Single
Voltage Gain119 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4522IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet51 pages12 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet65 pages9 years ago
Datasheet65 pages6 years ago
Datasheet52 pages10 years ago
Upverter
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago
Farnell
Datasheet43 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago